NKK Switches G01VC technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G01VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.