NKK Switches G01VF technical specifications.
| Current | 25mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Vertical |
| RoHS Compliant | Yes |
| Series | G |
| Voltage | 2.25V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G01VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.