NKK Switches G29AV-RO technical specifications.
| Current Rating | 100mA |
| Mount | Vertical |
| Series | G |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G29AV-RO to view detailed technical specifications.
No datasheet is available for this part.