
This SPDT switch features illuminated contacts and a gold plating. It is rated for 28V AC and DC, and is packaged in a surface-mount SMD/SMT case. The switch meets the UL94 V-0 flammability standard.
NKK Switches G3B15AB-XB-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AB-XB-RO to view detailed technical specifications.
No datasheet is available for this part.
