NKK Switches HB-15SKS2-5BENS technical specifications.
| Color | Blue |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB-15SKS2-5BENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.