NKK Switches HB01KW01F-FF technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | HB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HB01KW01F-FF to view detailed technical specifications.
No datasheet is available for this part.