
NKK Switches HB02KW01-6B-DB technical specifications.
| Current | 30mA |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Series | HB |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB02KW01-6B-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.