
NKK Switches HB15CKW01-N-G technical specifications.
| Contact Plating | Silver |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Series | HB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HB15CKW01-N-G to view detailed technical specifications.
No datasheet is available for this part.