This SPST switch features a surface mount package with a gull wing termination and a silver plated contact. It operates within a temperature range of -20°C to 70°C and is rated for a maximum DC voltage of 28V. The switch is available in a packaging quantity of 100 pieces and is supplied in rail or tube packaging.
NKK Switches HP0315AQFKP2-S technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | HP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0315AQFKP2-S to view detailed technical specifications.
No datasheet is available for this part.