
The HS13Z-D-RO switch features a 45° index angle and fixed index stops. It is designed for panel mounting and has a current rating of 5A. The switch is available in a package quantity of 25 and can be terminated with solder. It has a voltage rating of 125V AC and 30V DC.
NKK Switches HS13Z-D-RO technical specifications.
| Current Rating | 5A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Z-D-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
