
NKK Switches HS16-1-RO technical specifications.
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
