
The HS16-1S-RO from NKK Switches is a panel mount shorting switch with a current rating of 6A and a voltage rating of 125V AC. It features adjustable index stops and a termination style of lug. The switch is available in a package quantity of 10 and has a number of positions of 2. It is designed for use in applications where a shorting switch is required, and can be adjusted to fit different panel configurations.
NKK Switches HS16-1S-RO technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1S-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
