
The HS16-2-RO switch features a non-shorting contact style, with a current rating of 6A and a voltage rating of 125V AC. It has two decks with two poles each, and two positions. The switch is adjustable and has a 30° index angle. It is designed for panel mount applications and has a lug termination.
NKK Switches HS16-2-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-2-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.