NKK Switches HS16-3-NR technical specifications.
| Index Angle | 30° |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | HS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-3-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.