
NKK Switches HS16-3-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-3-RO to view detailed technical specifications.
No datasheet is available for this part.