
The HS16-5S-RO from NKK Switches is a 5-position shorting switch with a current rating of 6A and a voltage rating of 125V AC. It features adjustable index stops and a 30° index angle. The switch is designed for panel mount applications and is available in a package quantity of 10. The switch is terminated with lugs.
NKK Switches HS16-5S-RO technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 5 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-5S-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
