NKK Switches IS-DEMKIT-2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | SmartDisplay™ |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS-DEMKIT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.