
NKK Switches IS-DEVKIT-5 technical specifications.
| Color | Green, Red |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | SmartDisplay™ |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS-DEVKIT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
