
NKK Switches IS01BFRGB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Illumination Color | Blue, Green, Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Box |
| Pixel Height | 0.32mm |
| Pixel Width | 0.32mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 24pixel |
| Resolution (width) | 36pixel |
| Series | SmartDisplay™ |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS01BFRGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.