NKK Switches IS01DBFRGB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Illumination Color | Blue, Green, Red |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Pixel Height | 0.24mm |
| Pixel Width | 0.18mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 32pixel |
| Resolution (width) | 64pixel |
| Series | SmartDisplay™ |
| Termination | Straight |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS01DBFRGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.