NKK Switches ISDCB81.3 technical specifications.
| Color | Grey, Black |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Series | SmartDisplay™ |
| Shielding | Unshielded |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ISDCB81.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.