
NKK Switches JWL21RA2A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Series | JWL - Without Barrier |
| Termination | Lug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RA2A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
