The JWM22BAA switch from NKK Switches features a DPDT throw configuration and is rated for 10A at 250V AC and 30V DC. It has a silver contact plating and is illuminated for easy operation. The switch operates within a temperature range of -25°C to 75°C.
NKK Switches JWM22BAA technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Series | JWM - With Barrier |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM22BAA to view detailed technical specifications.
No datasheet is available for this part.