NKK Switches JWMW21RA2A-RO technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWMW21RA2A-RO to view detailed technical specifications.
No datasheet is available for this part.