
This 6A SPST on-off rocker switch is designed for panel mount applications and features a maximum operating temperature of 50°C. The switch is rated for 125V AC and has a mechanical life of 30,000 cycles. It is also dust proof and RoHS compliant, making it suitable for a variety of industrial and commercial applications. The switch is available in bulk packaging and has a package quantity of one.
NKK Switches JWS11RAAD technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RAAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.