NKK Switches JWS21BAA technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS21BAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.