NKK Switches KB01KW01-01-AB-RO technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB01KW01-01-AB-RO to view detailed technical specifications.
No datasheet is available for this part.