NKK Switches KB01KW01-5C05-JC technical specifications.
| Color | Black |
| Current | 25mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB01KW01-5C05-JC to view detailed technical specifications.
No datasheet is available for this part.