NKK Switches KB02KW01-5D12-JB technical specifications.
| Current | 20mA |
| Lens Color | Orange |
| Lens Size | 11.6mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Series | KB |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB02KW01-5D12-JB to view detailed technical specifications.
No datasheet is available for this part.