NKK Switches KB02KW01-5F24-JF-RO technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB02KW01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.