NKK Switches KB03KW01-5F-JF-RO technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB03KW01-5F-JF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.