NKK Switches KB05KW01 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB05KW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.