The KB15CKW01-5D-JB-RO is a SPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features silver-plated contacts and a termination type of solder. The switch has a flammability rating of UL94 V-0 and an illumination type of LED with an orange color. It is part of the KB series.
NKK Switches KB15CKW01-5D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-5D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.