
The KB15SKW01-01-JC-RO is a SPDT switch from NKK Switches with a silver plating contact. It has a current rating of 1A and a voltage rating of 250V AC. The switch is UL94 V-0 flammability rated and features illuminated red and clear illumination. It is solder terminated and part of the KB series.
NKK Switches KB15SKW01-01-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-01-JC-RO to view detailed technical specifications.
No datasheet is available for this part.
