
NKK Switches KB25KKW01-05-FB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25KKW01-05-FB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
