
NKK Switches KIT-DIGI-KEYMSERIES technical specifications.
| Mount | Through Hole, Panel |
| Packaging | Box |
| Series | M |
| Termination | Solder |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KIT-DIGI-KEYMSERIES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
