
NKK Switches KP0215ASBKGG036CF-2FJB technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Package Quantity | 100 |
| Series | KP |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0215ASBKGG036CF-2FJB to view detailed technical specifications.
No datasheet is available for this part.