
Illuminated Pushbutton Switches Tact/Audible 11.6mm Red/Green 17mm cap
NKK Switches KP0215ASBKGG036CF-3TJB technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Package Quantity | 100 |
| Series | KP |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0215ASBKGG036CF-3TJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.