
NKK Switches LB01KW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Lens Color | Black |
| Lens Style | Square |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.