NKK Switches LB01KW01-5F05-JF-RO technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5F05-JF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.