NKK Switches LB01KW01-6F-JB technical specifications.
| Current | 30mA |
| Lens Color | White, Clear |
| Lens Transparency | Clear |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.