
NKK Switches LB02GW01 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02GW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.