NKK Switches LB02GW01-5F24-JF technical specifications.
| Color | Grey |
| Current | 13mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Color | Green |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02GW01-5F24-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.