NKK Switches LB02KW01-5C-JB-RO technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C-JB-RO to view detailed technical specifications.
No datasheet is available for this part.