NKK Switches LB02KW01-5C12-JB technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.