NKK Switches LB03KW01-05-BJ-RO technical specifications.
| Color | Black |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB03KW01-05-BJ-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.