This SPDT snap-in switch features gold contact plating and a maximum AC voltage rating of 28V. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a green LED illumination is required. The switch is designed for solder termination and can be mounted via a snap-in mechanism.
NKK Switches LB15CGG015FJF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CGG015FJF-RO to view detailed technical specifications.
No datasheet is available for this part.