
NKK Switches LB15CKG01-05-BJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-05-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.