
NKK Switches LB15CKW01-5F12-JF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-5F12-JF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
