This 28V SPDT snap-in switch features gold contact plating and a UL94 V-0 flammability rating. The switch is illuminated by a clear LED and is rated for 28V AC and 28V DC. It is designed for snap-in mounting and has a solder termination.
NKK Switches LB15SKG01-28-CJ-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-28-CJ-RO to view detailed technical specifications.
No datasheet is available for this part.